Part Details for P006-004-RD by Tripp Lite
Overview of P006-004-RD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P006-004-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9527
|
Newark | Power Cord, Iec 320 C13-Nema 5-15P, 4Ft, Connector Type A:Iec 60320 C13, Connector Type B:Nema 5-15P, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P006-004-RD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 | Buy Now |
DISTI #
TL604-ND
|
DigiKey | CORD 18AWG NEMA5-15P - IEC320 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
64 In Stock |
|
$7.0500 | Buy Now |
DISTI #
P006-004-RD
|
Avnet Americas | 4FT COMPUTER POWER CORD 10A 18AWG 5-15P TO C13 RED PLUGS 4' - Bulk (Alt: P006-004-RD) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70232101
|
RS | Cable, Power Cord, 5-15P to C13, 18AWG, 4 Ft., Red | Tripp Lite P006-004-RD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$6.6700 / $7.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7700 / $5.7300 | Buy Now | |
DISTI #
P006-004-RD
|
Avnet Americas | 4FT COMPUTER POWER CORD 10A 18AWG 5-15P TO C13 RED PLUGS 4' - Bulk (Alt: P006-004-RD) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |