Part Details for P005-010-14LA by Tripp Lite
Overview of P005-010-14LA by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P005-010-14LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0250
|
Newark | Power Cord, Iec C14/Iec C13, 10Ft, 15A, Connector Type A:Iec 60320 C14 Left Angle, Connector Type B:Iec 60320 C13, Cable Length - Metric:3M, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P005-010-14LA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4800 / $16.2200 | Buy Now |
|
Onlinecomponents.com | Heavy-Duty Power Extension Cord, 15A, 14AWG (Left Angle IEC-320-C14 to IEC-320-C13), 10-ft. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |