Part Details for P005-003-AWH by Tripp Lite
Overview of P005-003-AWH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P005-003-AWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1962
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P005-003-AWH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $12.2600 | Buy Now |
DISTI #
TL1326-ND
|
DigiKey | CORD 14AWG IEC320-C14 - C13 3' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1820 | Buy Now |
DISTI #
545-P005-003-AWH
|
Mouser Electronics | AC Power Cords 3FT C13 C14,15A,14AWG,WHITE | 0 |
|
$8.3200 / $10.3600 | Order Now |
DISTI #
71308776
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 White 3 | Tripp Lite P005-003-AWH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3400 / $10.8000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.8700 / $9.1000 | Buy Now | |
|
Neutron USA | 3FT POWER EXTENSION CORD 14 AWG HEAVY DUTY 15A C14 C13 WHITE | 50 |
|
$34.9900 | Buy Now |