Part Details for P005-003-AOR by Tripp Lite
Results Overview of P005-003-AOR by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 5ft | |
10114976-P005002LF | Amphenol Communications Solutions | Mini-SAS Connectors, Input Output Connectors, 26 Position, 8 Signal Pairs, Universal Keying. | |
10111837-P005002LF | Amphenol Communications Solutions | Mini-SAS Cable Assemblies, Input Output Connectors, Universal Keying, 8 Signal Pairs, 26 Positions. |
Price & Stock for P005-003-AOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7786
|
Newark | 3Ft C13 C14,15A,14Awg, ornge |Eaton Tripp Lite P005-003-AOR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $8.7100 | Buy Now |
DISTI #
TL1324-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 3' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6640 | Buy Now |
DISTI #
545-P005-003-AOR
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$5.2900 / $8.0500 | Order Now |
DISTI #
71308774
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 Orange 3 | Tripp Lite P005-003-AOR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 / $5.7000 | RFQ |
|
Onlinecomponents.com | Cable Assembly Heavy-Duty Power Cord 0.9m 14AWG IEC-320-C14 to IEC-320-C13 M-F Orange RoHS: Compliant | 785 Factory Stock |
|
$3.8500 / $5.7900 | Buy Now |
|
NAC | 3FT HEAVY DUTY POWER EXTENSION CORD 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Heavy-Duty Power Cord 0.9m 14AWG IEC-320-C14 to IEC-320-C13 M-F Orange RoHS: Compliant | 785 Factory Stock |
|
$3.8500 / $5.7900 | Buy Now |