Part Details for P005-002 by Tripp Lite
Overview of P005-002 by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for P005-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6306
|
Newark | Power Cord, Iec 320 C13/C14, 2Ft, 15A, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:610Mm, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P005-002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $11.1000 | Buy Now |
DISTI #
TL442-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$6.4989 / $10.7500 | Buy Now |
DISTI #
P005-002
|
Avnet Americas | 2FT HEAVY DUTY POWER EXTENSION CORD 15A 14AWG C14 TO C13 2' - Bulk (Alt: P005-002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P005-002
|
Mouser Electronics | AC Power Cords 14AWG X 3C 15A 250V HVY DUTY PWR EXT 2' RoHS: Compliant | 3 |
|
$6.4900 / $10.3200 | Buy Now |
DISTI #
70232096
|
RS | Cable, Power Cord, C14 to C13, 14 AWG, 2 Ft. | Tripp Lite P005-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6000 / $11.1000 | RFQ |
|
Onlinecomponents.com | Cable Assembly AC Power 0.6m C14 to C13 3 to 3 POS M-F 14AWG | 0 |
|
$6.7700 / $8.9600 | Buy Now |
|
Neutron USA | Tripp Lite Heavy-Duty Power Extension Cord | 50 |
|
$34.9900 | Buy Now |
Part Details for P005-002
P005-002 CAD Models
P005-002 Part Data Attributes:
|
P005-002
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P005-002
Tripp Lite
Cable Assembly, 3 Conductor(s), 14AWG, 250V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | SERVER APPLICATION | |
Approvals | UL | |
Connector Side1 | IEC-320-C14 | |
Connector Side2 | IEC-320-C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.6 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 14 AWG | |
Wire and Cable Name | POWER CABLE |