Part Details for P005-002-AOR by Tripp Lite
Overview of P005-002-AOR by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P005-002-AOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7781
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P005-002-AOR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $12.3100 | Buy Now |
DISTI #
TL1319-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$4.4486 / $7.6300 | Buy Now |
DISTI #
545-P005-002-AOR
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$4.4400 / $7.5700 | Order Now |
DISTI #
71308769
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 Orange 2 | Tripp Lite P005-002-AOR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.9100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.2900 / $6.5200 | Buy Now | |
|
Neutron USA | 2FT POWER EXTENSION CORD 14AWG 15A C14 TO C13 HEAVY DUTY ORANGE | 50 |
|
$29.9900 | Buy Now |