Part Details for P005-002-AGN by Tripp Lite
Overview of P005-002-AGN by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P005-002-AGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7780
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P005-002-AGN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 / $12.0700 | Buy Now |
DISTI #
TL1318-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C13 2' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
35 In Stock |
|
$6.4989 / $10.7500 | Buy Now |
DISTI #
545-P005-002-AGN
|
Mouser Electronics | AC Power Cords HEAVY-DUTY POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$6.4900 / $10.3600 | Order Now |
DISTI #
71308768
|
RS | Tripp Lite Heavy Duty Power Extension Cord 15A 14 AWG C14 to C13 Green 2 | Tripp Lite P005-002-AGN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1900 / $10.6300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.7700 / $8.9600 | Buy Now | |
|
Neutron USA | 2FT PWR EXTENSION CORD 14 AWG 15A C14 C13 HEAVY DUTY SJT GREEN | 50 |
|
$34.9900 | Buy Now |