Part Details for P004-004 by Tripp Lite
Overview of P004-004 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P004-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5144
|
Newark | Power Cord, Iec 320 C14/C13, 4Ft, 10A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P004-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$5.4400 / $6.8700 | Buy Now |
DISTI #
TL440-ND
|
DigiKey | CORD 18AWG IEC320C14 - 320C13 4' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
337 In Stock |
|
$3.6644 / $6.6100 | Buy Now |
DISTI #
P004-004
|
Avnet Americas | 4FT STANDARD COMPUTER POWER EXT CORD 10A 18AWG C14 TO C13 - Bulk (Alt: P004-004) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P004-004
|
Mouser Electronics | AC Power Cords 18AWG SJT 100-250V 10A PWR EXT 4' RoHS: Compliant | 57 |
|
$3.8500 / $6.2900 | Buy Now |
DISTI #
70232092
|
RS | Cable, Power Cord, C14 to C13, 18AWG, 4 Ft., P004 Series | Tripp Lite P004-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 338 |
|
$5.9400 / $6.8700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.21m IEC 320/C13 3 to 3 POS M-F 18AWG |
65 In Stock |
|
$3.6400 / $5.3900 | Buy Now |
|
Master Electronics | Cable Assembly 1.21m IEC 320/C13 3 to 3 POS M-F 18AWG |
65 In Stock |
|
$3.6400 / $5.3900 | Buy Now |
|
Neutron USA | Tripp Lite Standard Computer Power Extension Cord | 50 |
|
$24.9900 | Buy Now |