Part Details for P004-004-YW by Tripp Lite
Overview of P004-004-YW by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for P004-004-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9520
|
Newark | Power Cord, Iec 320 C13/C14, 4Ft, 10A, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P004-004-YW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 | Buy Now |
DISTI #
TL596-ND
|
DigiKey | CORD 18AWG IEC320C14 - 320C13 4' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1500 | Buy Now |
DISTI #
P004-004-YW
|
Avnet Americas | 4FT COMPUTER POWER EXT CORD 10A 18AWG C14 TO C13 YLW PLUGS - Bulk (Alt: P004-004-YW) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P004-004-YW
|
Mouser Electronics | AC Power Cords 18AWG SJT 10A 125V PWR EXT 4' YELLOW RoHS: Compliant | 0 |
|
$6.3400 / $6.9100 | Order Now |
DISTI #
70232095
|
RS | Cable, Power Cord, C14 to C13, 18AWG, 4 Ft., Yellow | Tripp Lite P004-004-YW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8100 / $7.4400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.8200 / $5.8100 | Buy Now | |
|
Neutron USA | Tripp Lite Standard Computer Power Extension Cord | 50 |
|
$29.9900 | Buy Now |