Part Details for P004-004-GN by Tripp Lite
Overview of P004-004-GN by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P004-004-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T9518
|
Newark | Power Cord, Iec 320 C13/C14, 4Ft, 10A, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:1.2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P004-004-GN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 | Buy Now |
DISTI #
P004-004-GN
|
Avnet Americas | 4FT COMPUTER POWER EXT CORD 10A 18AWG C14 TO C13 GRN PLUGS - Bulk (Alt: P004-004-GN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70232093
|
RS | Cable, Power Cord, C14 to C13, 18AWG, 4 Ft., Green | Tripp Lite P004-004-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 / $5.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6300 / $4.0000 | Buy Now | |
|
Neutron USA | Tripp Lite Standard Computer Power Extension Cord | 50 |
|
$24.9900 | Buy Now |