Part Details for P004-003-AWH by Tripp Lite
Overview of P004-003-AWH by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P004-003-AWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7773
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P004-003-AWH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.6600 | Buy Now |
DISTI #
TL1311-ND
|
DigiKey | CORD 18AWG IEC320-C14 - C13 3' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8380 | Buy Now |
DISTI #
545-P004-003-AWH
|
Mouser Electronics | AC Power Cords STD COMPUTER POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$3.6500 / $5.1300 | Order Now |
DISTI #
71308760
|
RS | Tripp Lite Computer Power Extension Cord 10A 18AWG C14 to C13 White 3 3ft | Tripp Lite P004-003-AWH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1600 / $5.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.7300 / $4.1600 | Buy Now | |
|
Neutron USA | 3FT PWR EXTENSION CORD 18 AWG 10A C14 TO C13 WHITE COMPUTER CABLE | 50 |
|
$24.9900 | Buy Now |