Part Details for P004-003-ABL by Tripp Lite
Overview of P004-003-ABL by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 4ft |
Price & Stock for P004-003-ABL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7769
|
Newark | 3Ft C13 C14,10A,18Awg, blue |Eaton Tripp Lite P004-003-ABL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.6600 | Buy Now |
DISTI #
TL1307-ND
|
DigiKey | CORD 18AWG IEC320C14 - 320C13 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33 In Stock |
|
$3.3986 / $6.1300 | Buy Now |
DISTI #
545-P004-003-ABL
|
Mouser Electronics | AC Power Cords STD COMPUTER POWER EXTENSION CORD RoHS: Compliant | 0 |
|
$3.5700 / $5.9400 | Order Now |
DISTI #
71308756
|
RS | Tripp Lite Computer Power Extension Cord 10A 18AWG C14 to C13 Blue 3 3ft | Tripp Lite P004-003-ABL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5700 / $6.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 765 Factory Stock |
|
$3.2400 / $4.8700 | Buy Now |
|
NAC | 3FT PWR EXTENSION CORD 18 AWG. 10A C14 TO C13 BLUE COMPUTER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$4.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 765 Factory Stock |
|
$3.2400 / $4.8700 | Buy Now |
|
Neutron USA | 3FT PWR EXTENSION CORD 18 AWG 10A C14 TO C13 BLUE COMPUTER CABLE | 50 |
|
$29.9900 | Buy Now |