Part Details for P004-003-13A by Tripp Lite
Overview of P004-003-13A by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P004-003-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0240
|
Newark | Power Cord, Iec C14/Iec C13, 3Ft, 13A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:1M, Current Rating:13A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P004-003-13A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 / $9.7700 | Buy Now |
DISTI #
TL856-ND
|
DigiKey | CORD 16AWG IEC320C14 - 320C13 3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$5.8921 / $9.8900 | Buy Now |
DISTI #
P004-003-13A
|
Avnet Americas | P004-003-13A - Bulk (Alt: P004-003-13A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P004-003-13A
|
Mouser Electronics | AC Power Cords 18AWG SJT 100-250V 13A PWR EXT 3' RoHS: Compliant | 0 |
|
$5.8900 / $7.8000 | Order Now |
DISTI #
70590851
|
RS | 3ft Power Cord Adapter 16AWG 13A 100V - 250V C14 to C13 3' | Tripp Lite P004-003-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 / $9.7700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.8100 / $8.8200 | Buy Now | |
|
Neutron USA | Tripp Lite Computer Power Extension Cord | 50 |
|
$34.9900 | Buy Now |