Part Details for P004-002-13RA by Tripp Lite
Overview of P004-002-13RA by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 4ft | |
5962-8670513RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for P004-002-13RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0616
|
Newark | Power Cord, Iec 320 C14/C13 Ra, 2Ft, 10A, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13 Right Angle, Cable Length - Metric:610Mm, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P004-002-13RA (Alternate Part Number: 037332156419 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 274 |
|
$4.6000 / $4.9900 | Buy Now |
DISTI #
TL854-ND
|
DigiKey | CORD 18AWG C14 TO C13 RA 2' BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1429 In Stock |
|
$4.0186 / $6.8900 | Buy Now |
DISTI #
P004-002-13RA
|
Avnet Americas | 2FT COMPUTER POWER EXT CORD 10A 18AWG C14 TO RT ANGLE C13 - Bulk (Alt: P004-002-13RA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P004-002-13RA
|
Mouser Electronics | AC Power Cords AC POWER EXTENSION CABLE RoHS: Compliant | 2 |
|
$4.0100 / $6.8700 | Buy Now |
DISTI #
70590848
|
RS | Tripp Lite 2ft Power Cable 18AWG 10A 100V - 250V C13 Right Angle to C14 2 | Tripp Lite P004-002-13RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 |
|
$6.0200 / $6.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $5.8900 | Buy Now |
|
Neutron USA | Tripp Lite Standard Computer Power Extension Cord | 0 |
|
$29.9900 | Buy Now |