-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37SN450 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 1000pF | |
FCE17E09SN450 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 1000pF | |
FCE17B25SN450 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 1000pF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-TCO-N450/12-2CT-ND
|
DigiKey | SENSOR PTC 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3632 / $1.0600 | Buy Now |
DISTI #
P-TCO-N450/12-2
|
Avnet Americas | Polymeric Thermal Cutoff Device 50A 12V 2-Pin 1206 T/R - Tape and Reel (Alt: P-TCO-N450/12-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3625 / $0.4118 | Buy Now |
DISTI #
652-P-TCO-N450/12-2
|
Mouser Electronics | Thermal Cutoffs 50A 12V RoHS: Compliant | 0 |
|
$0.4690 | Order Now |
DISTI #
V72:2272_23238098
|
Arrow Electronics | Polymeric Thermal Cutoff Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Cut Strips | Americas - 606 |
|
$0.2254 / $0.3154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
DISTI #
33635884
|
Verical | Polymeric Thermal Cutoff Device RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 606 |
|
$0.2254 / $0.2998 | Buy Now |
DISTI #
P-TCO-N450/12-2
|
TTI | Thermal Cutoffs 50A 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4150 / $0.4460 | Buy Now |
DISTI #
P-TCO-N450/12-2
|
Avnet Abacus | Polymeric Thermal Cutoff Device 50A 12V 2-Pin 1206 T/R - Tape and Reel (Alt: P-TCO-N450/12-2) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601211823
|
Chip1Stop | Fuses RoHS: Compliant | 606 |
|
$0.2510 / $0.3180 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P-TCO-N450/12-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P-TCO-N450/12-2
Bourns Inc
PTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Resistor Type | PTC THERMISTOR |