There are no models available for this part yet.
Overview of P-PWR-GSDM 30-1667-0.4M (ALTERNATE: U-77524) by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 |
Price & Stock for P-PWR-GSDM 30-1667-0.4M (ALTERNATE: U-77524) by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70860252
|
RS | Process Automation, Cordset, P-PWR-GSDM 30-1667-0.4M | Turck P-PWR-GSDM 30-1667-0.4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4000 | RFQ |