There are no models available for this part yet.
Overview of P-M22Q51-H3R3 by Grace Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH3R304PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 60 A, 0.0033 Ω@10V, SOP Advance(WF) | |
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for P-M22Q51-H3R3 by Grace Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56Y3385
|
Newark | N12/4 Directlogi/Usb B-F/ 120Vac 3A Cb |Grace Technologies P-M22Q51-H3R3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$381.1200 / $468.0800 | Buy Now |