Part Details for P-FU 5X20 LED 24-5 by Phoenix Contact
Overview of P-FU 5X20 LED 24-5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for P-FU 5X20 LED 24-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 250 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black RoHS: Compliant |
130 In Stock 35669 Factory Stock |
|
$8.4800 / $10.8100 | Buy Now |
|
Master Electronics | Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 250 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black RoHS: Compliant |
130 In Stock 35669 Factory Stock |
|
$8.4800 / $10.8100 | Buy Now |