Part Details for P-FIX-3 5 by Phoenix Contact
Results Overview of P-FIX-3 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P-FIX-3 5 Information
P-FIX-3 5 by Phoenix Contact is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for P-FIX-3 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spare knife - length: 10.6 mm - width: 2.6 mm - height: 8.6 mm - color: gray RoHS: Compliant | 0 |
|
$1.2000 / $1.7300 | Buy Now |
|
Master Electronics | Spare knife - length: 10.6 mm - width: 2.6 mm - height: 8.6 mm - color: gray RoHS: Compliant | 0 |
|
$1.2000 / $1.7300 | Buy Now |