There are no models available for this part yet.
Overview of P-8673 by Stancor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86730-001LF | Amphenol Communications Solutions | Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch | |
86730-301LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch. | |
86730-101LF | Amphenol Communications Solutions | Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch |
Price & Stock for P-8673 by Stancor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70213267
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 36 (CT)VAC, 6lbs. | Stancor P-8673 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.8300 / $65.4100 | RFQ | |
Onlinecomponents.com | Power Transformer - Pri:117VAC - Sec:36VAC - 1500Vrms - 144VA - 5 Terminals - Wire Lead Flange Mount. RoHS: Compliant |
445 In Stock |
|
$52.4300 / $177.5600 | Buy Now | ||
DISTI #
51663410
|
Verical | Power Transformer 1500Vrms 144VA 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 432 |
|
$76.2060 / $230.8280 | Buy Now | |
Master Electronics | Power Transformer - Pri:117VAC - Sec:36VAC - 1500Vrms - 144VA - 5 Terminals - Wire Lead Flange Mount. RoHS: Compliant |
445 In Stock |
|
$52.4300 / $177.5600 | Buy Now | ||
Neutron USA | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 117VAC, Sec 36 (CT)VAC, 6lbs. | 0 |
|
$134.1500 | Buy Now | ||
DISTI #
P-8673
|
Relay Specialties | STANCOR POWER TRANSFORMERS - S Min Qty: 1 | 0 |
|
RFQ |
CAD Models for P-8673 by Stancor
Part Data Attributes for P-8673 by Stancor
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
STANCOR PRODUCTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Number of Secondary Winding
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current 1
|
4 A
|
Transformer Type
|
POWER TRANSFORMER
|