Part Details for P-8651 by Stancor
Overview of P-8651 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8651ARZ-REEL7 | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA | |
AD8651ARMZ | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA | |
AD8651ARZ-REEL | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA |
Price & Stock for P-8651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount |
22 In Stock |
|
$34.8300 / $128.4100 | Buy Now |
DISTI #
51704807
|
Verical | Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 20 |
|
$41.5137 / $158.3354 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount |
22 In Stock |
|
$34.8300 / $128.4100 | Buy Now |
DISTI #
P-8651
|
Relay Specialties | STANCOR POWER TRANSFORMERS - S Min Qty: 1 | 0 |
|
RFQ |
Part Details for P-8651
P-8651 CAD Models
P-8651 Part Data Attributes
|
P-8651
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-8651
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 8 A | |
Transformer Type | POWER TRANSFORMER |