-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213328
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 25.2 (CT)VAC | Stancor P-8574 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6900 / $25.4900 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
58 In Stock |
|
$19.5600 / $34.4200 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
58 In Stock |
|
$19.5600 / $34.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P-8574
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-8574
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Stancor | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER |