Part Details for P-8358 by Stancor
Overview of P-8358 by Stancor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58358-103LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Connectors, Power Header, 4 Row, 1 mod, Straight, Press Fit. | |
58358-102LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Connectors, Power Header, 4 Row, 1 mod, Straight, Press Fit. | |
58358-202LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Connectors, Power Header, 4 Row, 1 mod, Straight, Press Fit. |
Price & Stock for P-8358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213186
|
RS | TRANSFORMER, CHASSIS MT, 117V, 12.6V@3A | Stancor P-8358 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5600 / $27.4900 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
95 In Stock |
|
$39.8500 / $122.3800 | Buy Now |
DISTI #
51752613
|
Verical | Power Transformer 1500Vrms 5 Terminal Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 92 |
|
$77.6620 / $159.0940 | Buy Now |
|
Quest Components | 1 |
|
$51.8942 | Buy Now | |
|
Quest Components | 1 |
|
$51.8942 | Buy Now | |
|
Master Electronics | Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount RoHS: Compliant |
95 In Stock |
|
$39.8500 / $122.3800 | Buy Now |
Part Details for P-8358
P-8358 CAD Models
P-8358 Part Data Attributes
|
P-8358
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-8358
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 3 A | |
Transformer Type | POWER TRANSFORMER |