Part Details for P-6412 by Stancor
Overview of P-6412 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P-6412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 1500Vrms 35VA Wire Lead Flange Mount RoHS: Compliant |
7 Partner Stock 10 On Order |
|
$35.8200 / $49.9200 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 35VA Wire Lead Flange Mount RoHS: Compliant |
7 Partner Stock 10 On Order |
|
$35.8200 / $49.9200 | Buy Now |
|
Neutron USA | Transformer, Isolation, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 115VAC, +105C | 0 |
|
$79.9900 | Buy Now |
Part Details for P-6412
P-6412 CAD Models
P-6412 Part Data Attributes:
|
P-6412
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-6412
Stancor
Power Transformer, 35VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.3 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 35 VA |