Part Details for P-6376 by Stancor
Overview of P-6376 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-6376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 24VA 8Term. Solder Lug Flange Mount RoHS: Compliant |
3 In Stock 10 On Order |
|
$21.3800 / $29.7800 | Buy Now |
|
Master Electronics | Power Transformer 24VA 8Term. Solder Lug Flange Mount RoHS: Compliant |
3 In Stock 10 On Order |
|
$21.3800 / $29.7800 | Buy Now |
Part Details for P-6376
P-6376 CAD Models
P-6376 Part Data Attributes
|
P-6376
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-6376
Stancor
Power Transformer, 24VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA |