Part Details for P-5015 by Stancor
Overview of P-5015 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for P-5015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70600581
|
RS | Transformer, power, 117Vi, 7.5VCT@4A, lugs | Stancor P-5015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6600 / $30.0700 | RFQ |
|
Quest Components | 1 |
|
$48.8122 | Buy Now | |
|
Neutron USA | Transformer, power, 117Vi, 7.5VCT@4A, lugs | 0 |
|
$64.9900 | Buy Now |
Part Details for P-5015
P-5015 CAD Models
P-5015 Part Data Attributes:
|
P-5015
Stancor
Buy Now
Datasheet
|
Compare Parts:
P-5015
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 4 A | |
Transformer Type | POWER TRANSFORMER |