Part Details for P-28-DWC-8337.25-2 by Bimba Manufacturing Company
Overview of P-28-DWC-8337.25-2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8337-EVALZ-SS | Analog Devices | RoHS Compliant Eval Board. | |
AD8337-EVALZ-INV | Analog Devices | RoHS Compliant Eval Board. | |
EVAL-LT8337-AZ | Analog Devices | LT8337 Demo|28V, 5A SS Bst w/ |
Price & Stock for P-28-DWC-8337.25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75522953
|
RS | P-28 - Spacer, Standard Single End Rod DW, Cushion - Both Ends C, Bore - 3 | Bimba P-28-DWC-8337.25-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5600 | RFQ |