Part Details for P-2410-CCT by Cinch Connectivity Solutions
Overview of P-2410-CCT by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for P-2410-CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for P-2410-CCT
P-2410-CCT CAD Models
P-2410-CCT Part Data Attributes
|
P-2410-CCT
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
P-2410-CCT
Cinch Connectivity Solutions
Rack and Panel Connector, 10 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | CADMIUM | |
Contact Finish Termination | CADMIUM | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | S-2410-CCT | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |