Part Details for P-24-0 by Pomona Electronics
Overview of P-24-0 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-2257-ND
|
DigiKey | TEST LEAD TIP PLG TO TIP PLG 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
77 In Stock |
|
$10.1876 / $10.1900 | Buy Now |
DISTI #
565-P-24-0
|
Mouser Electronics | Test Leads PIN TIP PLUG PATCH RoHS: Compliant | 12 |
|
$10.1900 | Buy Now |
DISTI #
70197091
|
RS | Pin Tip Plug, Pin Tip Plug, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG | Pomona Electronics P-24-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 0.609m 20AWG 1 POS Pin Tip to 1 POS Pin Tip PIN-PIN RoHS: Compliant |
33 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
66712893
|
Verical | Stacking Pin Tip Plug, Each End Min Qty: 5 Package Multiple: 1 Date Code: 1820 | Americas - 32 |
|
$14.1962 / $14.5333 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$78.0172 / $82.1234 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$7.8750 / $9.4500 | Buy Now |
DISTI #
POM-P-24-0
|
TME | Test lead, 5A, banana plug with axial socket 2mm,both sides Min Qty: 1 | 0 |
|
$12.9400 / $13.8000 | RFQ |
DISTI #
2982965
|
element14 Asia-Pacific | TEST LEAD, PIN TIP PLUG , 609.6MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.7797 | Buy Now |
DISTI #
2982965
|
Farnell | TEST LEAD, PIN TIP PLUG , 609.6MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$12.3333 / $13.8153 | Buy Now |
Part Details for P-24-0
P-24-0 CAD Models
P-24-0 Part Data Attributes:
|
P-24-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
P-24-0
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |