Part Details for P-2000-102G-15-AN by Nidec Copal Electronics Corporation
Overview of P-2000-102G-15-AN by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for P-2000-102G-15-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-2000-102G-15-AN
|
Avnet Americas | Pressure Transducers - Bulk (Alt: P-2000-102G-15-AN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$13.9490 / $18.6924 | Buy Now |
Part Details for P-2000-102G-15-AN
P-2000-102G-15-AN CAD Models
P-2000-102G-15-AN Part Data Attributes
|
P-2000-102G-15-AN
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P-2000-102G-15-AN
Nidec Copal Electronics Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |