Part Details for P-1645BG(09) by Hirose Electric Co Ltd
Overview of P-1645BG(09) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P-1645BG(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-1645BG(09)-ND
|
DigiKey | CONN PLUG 45POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$12.1125 | Buy Now |
DISTI #
P-1645BG(09)
|
Avnet Americas | Connector I/O Rectangular Plug 45 Position 2.5mm Solder Eye Straight Through Hole - Bag (Alt: P-1645BG(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-P1645BG09
|
Mouser Electronics | Headers & Wire Housings 45P MALE SODR CONECT GOLD PLATED RoHS: Compliant | 5 |
|
$10.2800 / $13.6600 | Buy Now |
DISTI #
74082906
|
Verical | Conn Rectangular M 45 POS 2.5mm Solder ST Cable Mount Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2301 | Americas - 293 |
|
$7.1180 / $8.3176 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 45 CONTACT(S), MALE, 0.098 INCH PITCH | 234 |
|
$8.2385 / $14.9790 | Buy Now |
DISTI #
000000000003979813
|
Sager | Headers & Wire Housings 45P MALE SODR CONECT GOLD PLATED Min Qty: 1 | 0 |
|
$10.6900 / $15.9400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 293 |
|
$4.9930 / $7.4470 | Buy Now |
Part Details for P-1645BG(09)
P-1645BG(09) CAD Models
P-1645BG(09) Part Data Attributes
|
P-1645BG(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P-1645BG(09)
Hirose Electric Co Ltd
Rectangular Connector, 45 Contact(s), Male, 0.098 inch Pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |