Part Details for P-1624A-CA(50) by Hirose Electric Co Ltd
Overview of P-1624A-CA(50) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-1624A-CA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8198
|
Newark | Sumicon 1600 Series Rectangular Connectors |Hirose(Hrs) P-1624A-CA(50) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $17.0800 | Buy Now |
DISTI #
P-1624A-CA(50)-ND
|
DigiKey | TOP LOCK PLUG SHELL 24POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$9.9000 / $15.9900 | Buy Now |
DISTI #
P-1624A-CA(50)
|
Avnet Americas | Cover Case for Rectangular Connectors Diallyl Phthalate Resin Blue - Bag (Alt: P-1624A-CA(50)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$10.6750 / $12.3830 | Buy Now |
DISTI #
798-P1624ACA50
|
Mouser Electronics | Headers & Wire Housings 24P MALE PLUG COVER SIL PLTE TOP TCH LK RoHS: Compliant | 0 |
|
$12.1000 / $13.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.4200 | Buy Now |
DISTI #
HIRP-1624A-CA(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.9683 / $17.0800 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0300 / $14.0400 | Buy Now |
|
Quest Components | 156 |
|
$12.4950 / $16.0650 | Buy Now | |
DISTI #
000000000003979775
|
Sager | Headers & Wire Housings 24P MALE PLUG COVER SIL PLTE TOP TCH LK Min Qty: 1 | 0 |
|
$9.2700 / $11.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 46 |
|
$7.1400 / $13.6640 | Buy Now |
Part Details for P-1624A-CA(50)
P-1624A-CA(50) CAD Models
P-1624A-CA(50) Part Data Attributes:
|
P-1624A-CA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P-1624A-CA(50)
Hirose Electric Co Ltd
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |