Part Details for P-153 by Merrimac Industries Inc
Overview of P-153 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Part Details for P-153
P-153 CAD Models
P-153 Part Data Attributes:
|
P-153
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
P-153
Merrimac Industries Inc
Splitter And Combiner, 5MHz Min, 500MHz Max, 2.2dB Insertion Loss-Max, TO-8, 12 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.5 |