Part Details for P-14/2 BK by Maszczyk Sp J
Overview of P-14/2 BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-14/2 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS-14/2
|
TME | Enclosure: for remote controller, X: 37mm, Y: 75mm, Z: 14mm, ABS Min Qty: 1 | 83 |
|
$1.1800 / $1.7600 | Buy Now |