Part Details for P-1010E2262BST0 by Vishay Intertechnologies
Results Overview of P-1010E2262BST0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P-1010E2262BST0 Information
P-1010E2262BST0 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P-1010E2262BST0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-1010E2262BST0
|
Avnet Americas | P-1010 25PPM 22.6K 0.1% S T0 e1 - Tape and Reel (Alt: P-1010E2262BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.3021 / $3.9396 | Buy Now |
DISTI #
71-P-1010E2262BST0
|
Mouser Electronics | Thin Film Resistors - SMD | 0 |
|
$3.7700 / $6.4200 | Order Now |
Part Details for P-1010E2262BST0
P-1010E2262BST0 CAD Models
P-1010E2262BST0 Part Data Attributes
|
P-1010E2262BST0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-1010E2262BST0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P-1010E2262BST0
This table gives cross-reference parts and alternative options found for P-1010E2262BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-1010E2262BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P-1010E2262BBTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | P-1010E2262BST0 vs P-1010E2262BBTP |
P-1010E2262AGTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | P-1010E2262BST0 vs P-1010E2262AGTF |
P-1010E2262BSTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | P-1010E2262BST0 vs P-1010E2262BSTF |
PTN1010E2262BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, | P-1010E2262BST0 vs PTN1010E2262BBT1 |
P-1010E2262BGTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | P-1010E2262BST0 vs P-1010E2262BGTP |
P-1010E2262BBW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | P-1010E2262BST0 vs P-1010E2262BBW0 |
PTN1010E2262BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, | P-1010E2262BST0 vs PTN1010E2262BST1 |
PTN1010E2262BSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | P-1010E2262BST0 vs PTN1010E2262BSBS |
PTN1010E2262BGBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.5 W, 0.1 %, 25 ppm, 22600 ohm, SURFACE MOUNT, 1010, CHIP, ROHS COMPLIANT | P-1010E2262BST0 vs PTN1010E2262BGBS |
P-1010E2262AGBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.5W, 22600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1010, CHIP | P-1010E2262BST0 vs P-1010E2262AGBS |