Part Details for P-1.25 by JST Manufacturing
Overview of P-1.25 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-1.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0761
|
Newark | Terminal, Parallel Splice, 22-16Awg, Product Range:P Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm2, Terminal Material:Copper, Insulation:Non Insulated, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Jst (Japan Solderless Terminals) P-1.25 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 17600 |
|
$0.0260 / $0.0380 | Buy Now |
DISTI #
P-1.25-ND
|
DigiKey | PARALLEL SPLICE 22-16AWG NON-INS Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0232 | Buy Now |
DISTI #
E02:0323_03922369
|
Arrow Electronics | Splice Terminal 16-22AWG F 8mm Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2340 | Europe - 800 |
|
$0.0209 / $0.0351 | Buy Now |
|
Future Electronics | house class RoHS: Non Compliant pbFree: No Min Qty: 11000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0219 / $0.0259 | Buy Now |
Part Details for P-1.25
P-1.25 CAD Models
P-1.25 Part Data Attributes:
|
P-1.25
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
P-1.25
JST Manufacturing
Wire Terminal, 1.65mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |