Part Details for P-0603Y1961BSWS by Vishay Intertechnologies
Results Overview of P-0603Y1961BSWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P-0603Y1961BSWS Information
P-0603Y1961BSWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P-0603Y1961BSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603Y1961BSWS
|
Avnet Americas | P-0603 10PPM 1.96K 0.1% S WS e1 - Bulk (Alt: P-0603Y1961BSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9625 / $3.9783 | Buy Now |
DISTI #
71-P-0603Y1961BSWS
|
Mouser Electronics | Thin Film Resistors - SMD | 0 |
|
$4.2500 / $7.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$3.8800 / $3.9900 | Buy Now |
Part Details for P-0603Y1961BSWS
P-0603Y1961BSWS CAD Models
P-0603Y1961BSWS Part Data Attributes
|
P-0603Y1961BSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603Y1961BSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603Y1961BSWS
This table gives cross-reference parts and alternative options found for P-0603Y1961BSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603Y1961BSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RQ73C1J1K96BTD | TE Connectivity | $0.3650 | RQ 0603 1K96 0.1% 10PPM 5K RL Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0603;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0603 Taped & Reeled | Surface Mount Resistor | TE Connectivity | P-0603Y1961BSWS vs RQ73C1J1K96BTD |
RTAN0603BKT1K96 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P-0603Y1961BSWS vs RTAN0603BKT1K96 |
RTAN0603AKT1K96 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P-0603Y1961BSWS vs RTAN0603AKT1K96 |
RTAN0603BTT1K96 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P-0603Y1961BSWS vs RTAN0603BTT1K96 |
RQ73C1J1K96BTDF | TE Connectivity | $0.0360 | Fixed Resistor | P-0603Y1961BSWS vs RQ73C1J1K96BTDF |
PTN0603Y1961AGT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | P-0603Y1961BSWS vs PTN0603Y1961AGT3 |
AF0603AY1961A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P-0603Y1961BSWS vs AF0603AY1961A-T5 |
RTAN0603ATT1K96 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P-0603Y1961BSWS vs RTAN0603ATT1K96 |
P-0603Y1961AGT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | P-0603Y1961BSWS vs P-0603Y1961AGT3 |
PTN0603Y1961BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1960ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | P-0603Y1961BSWS vs PTN0603Y1961BST1 |