Part Details for P-0603E1301BBTS by Vishay Intertechnologies
Overview of P-0603E1301BBTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P-0603E1301BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P-0603E1301BBTS
|
Avnet Americas | P-0603 25PPM 1.3K 0.1% B TS - Bulk (Alt: P-0603E1301BBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8890 / $3.6450 | Buy Now |
Part Details for P-0603E1301BBTS
P-0603E1301BBTS CAD Models
P-0603E1301BBTS Part Data Attributes
|
P-0603E1301BBTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0603E1301BBTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P-0603E1301BBTS
This table gives cross-reference parts and alternative options found for P-0603E1301BBTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0603E1301BBTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0603BTE1K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1301BBTS vs RTAN0603BTE1K30 |
PTN0603E1301BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1301BBTS vs PTN0603E1301BBT1 |
PTN0603E1301BST0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P-0603E1301BBTS vs PTN0603E1301BST0 |
PRC0603TC25M1.3K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 1300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | P-0603E1301BBTS vs PRC0603TC25M1.3K+-0.05% |
PRC0603TC25M1.3K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 1300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | P-0603E1301BBTS vs PRC0603TC25M1.3K+-0.1% |
PTN0603E1301AGT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | P-0603E1301BBTS vs PTN0603E1301AGT5 |
AF0603AE1301A-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1301BBTS vs AF0603AE1301A-T5 |
PRC0603TTC25M1.3K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1666W, 1300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | P-0603E1301BBTS vs PRC0603TTC25M1.3K+-0.05% |
PTN0603E1301BBTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1301BBTS vs PTN0603E1301BBTS |
P-0603E1301ABT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 1300ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | P-0603E1301BBTS vs P-0603E1301ABT5 |