Part Details for P-0502H3122DGT0 by Vishay Thin Film
Overview of P-0502H3122DGT0 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P-0502H3122DGT0
P-0502H3122DGT0 CAD Models
P-0502H3122DGT0 Part Data Attributes
|
P-0502H3122DGT0
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
P-0502H3122DGT0
Vishay Thin Film
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 31200 ohm, SURFACE MOUNT, 0502, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0502 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 31200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P-0502H3122DGT0
This table gives cross-reference parts and alternative options found for P-0502H3122DGT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0502H3122DGT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0502H3122DBT5 | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | P-0502H3122DGT0 vs PTN0502H3122DBT5 |
PTN0502H3122DGW0 | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | P-0502H3122DGT0 vs PTN0502H3122DGW0 |
PTN0502H3122DBT0 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 31200 ohm, SURFACE MOUNT, 0502, CHIP | Vishay Thin Film | P-0502H3122DGT0 vs PTN0502H3122DBT0 |
PTN0502H3122DSBS | Fixed Resistor, Thin Film, 0.1W, 31200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | P-0502H3122DGT0 vs PTN0502H3122DSBS |