Part Details for P TF-20 by PeakTech Prüf- und Messtechnik GmbH
Results Overview of P TF-20 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P TF-20 Information
P TF-20 by PeakTech Prüf- und Messtechnik GmbH is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P TF-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-PTF-20
|
TME | Probe: K-type temperature, -50÷900°C, Probe l: 156mm, ±1%, Len: 2m Min Qty: 1 | 3 |
|
$42.6600 / $45.8200 | Buy Now |