Part Details for P 4130 by PeakTech Prüf- und Messtechnik GmbH
Results Overview of P 4130 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P 4130 Information
P 4130 by PeakTech Prüf- und Messtechnik GmbH is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76341-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
77315-413-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-413-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for P 4130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P4130
|
TME | Spectrum analyzer, Band: 10MHz÷1.5GHz, In.imp: 50Ω, 9kHz÷1.5GHz Min Qty: 1 | 0 |
|
$1,813.0700 / $1,947.3700 | RFQ |