Part Details for P 2235 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 2235 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432235XXXTEI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432235XXXTFI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Price & Stock for P 2235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P2235
|
TME | Power supply: programmable laboratory, Ch: 3, Uout: 250VAC, 4.5A Min Qty: 1 | 2 |
|
$901.1000 / $965.4600 | Buy Now |