Part Details for P 1650 by PeakTech Prüf- und Messtechnik GmbH
Overview of P 1650 by PeakTech Prüf- und Messtechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 | |
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for P 1650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKT-P1650
|
TME | Meter: multifunction, digital,pincers type, Øcable: 30mm, LCD Min Qty: 1 | 6 |
|
$84.6000 / $90.6100 | Buy Now |