Part Details for OZXA-200/3 by ABB Low Voltage Products and Systems
Overview of OZXA-200/3 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OZXA-200/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2988
|
Newark | Ab Ozxa200/3 Ot/Os200 Lug Kit 4-300 |Abb OZXA-200/3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Lugs - 4 AWG through 300 kcmil - Cu/Al - For use on OS200 Series - 3/Kit RoHS: Compliant | 0 |
|
$27.4300 / $35.9500 | Buy Now |
|
Neutron USA | Connection Set, For Use With OT200/OS200, OT200J30, OT200U30 | 12 |
|
$119.4700 | Buy Now |