Part Details for OZ998S by O2Micro International Ltd
Overview of OZ998S by O2Micro International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for OZ998S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Intelligent Manager Smart Multi-DIMM Selector | 7000 |
|
RFQ |
Part Details for OZ998S
OZ998S CAD Models
OZ998S Part Data Attributes
|
OZ998S
O2Micro International Ltd
Buy Now
Datasheet
|
Compare Parts:
OZ998S
O2Micro International Ltd
Bus Controller, PDSO28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | O2MICRO INTERNATIONAL LTD | |
Package Description | SSOP, SSOP28,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.2 mA | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |