Part Details for OZ-SS-112LM1F,000 by TE Connectivity
Results Overview of OZ-SS-112LM1F,000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OZ-SS-112LM1F,000 Information
OZ-SS-112LM1F,000 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for OZ-SS-112LM1F,000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General Purpose Relay - OZ Series - Power - SPST-NO - 12 VDC - 16 A. RoHS: Compliant |
4810 In Stock |
|
$1.4600 / $1.8800 | Buy Now |
DISTI #
87220822
|
Verical | Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 19000 |
|
$1.6420 / $2.1972 | Buy Now |
DISTI #
54479241
|
Verical | Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2103 | Americas - 4725 |
|
$2.2880 / $2.4440 | Buy Now |
DISTI #
66050093
|
Verical | Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 60 |
|
$1.9500 | Buy Now |
Part Details for OZ-SS-112LM1F,000
OZ-SS-112LM1F,000 CAD Models
OZ-SS-112LM1F,000 Part Data Attributes
|
OZ-SS-112LM1F,000
TE Connectivity
Buy Now
|
Compare Parts:
OZ-SS-112LM1F,000
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |