-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OZ-SH-112D,294 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3112D1PWP | Texas Instruments | 25-W Filter-Free Mono Class-D Audio Amplifier with SpeakerGuard™ (TPA3112) 28-HTSSOP -40 to 85 | |
FDC2112DNTT | Texas Instruments | Noise-immune Capacitive Sensing Solution for Proximity Sensing 12-WSON -40 to 125 | |
SN75112D | Texas Instruments | Dual Line Driver 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2165-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1850 In Stock |
|
$1.9600 | Buy Now |
DISTI #
63407038
|
Verical | Power Relay 12VDC 16A SPDT(29.2mm 12.8mm 20.6mm) THT RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 1402 | Americas - 1500 |
|
$2.8470 / $3.0680 | Buy Now |
DISTI #
24684659
|
Verical | Power Relay 12VDC 16A SPDT(29.2mm 12.8mm 20.6mm) THT RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 569 |
|
$2.3100 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OZ-SH-112D,294
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OZ-SH-112D,294
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 12VDC (Coil), 720mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.8 mm | |
Body Height | 20.6 mm | |
Body Length or Diameter | 29.21 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 720 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@120VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@110VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 29.2mm x 12.8mm x 20.6mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |