-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2W, 12ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5397
|
Newark | Resistor, Ceramic, 12 Ohm, 2W, 10%, Resistance:12Ohm, Product Range:Oy Series, Power Rating:2W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Ceramic, Product Diameter:7Mm Rohs Compliant: Yes |Ohmite OY120KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
OY120KE-ND
|
DigiKey | RES 12 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
612 In Stock |
|
$1.4875 / $5.0100 | Buy Now |
DISTI #
588-OY-12-E
|
Mouser Electronics | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K120E RoHS: Compliant | 1029 |
|
$1.3500 / $3.0300 | Buy Now |
DISTI #
71431427
|
RS | 2W CERAMIC COMP RESISTORS | Ohmite OY120KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.2900 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 12 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL RoHS: Compliant |
4900 In Stock 250 Factory Stock |
|
$1.1800 / $1.9500 | Buy Now |
DISTI #
80623272
|
Verical | Res Ceramic Composition 12 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL Min Qty: 50 Package Multiple: 50 Date Code: 2420 | Americas - 4900 |
|
$4.5246 / $5.7382 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
OY120KE
|
TTI | Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K120E RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$1.0900 / $2.0400 | Buy Now |
DISTI #
OY120KE
|
TME | Resistor: wire-wound, ceramic, THT, 12Ω, 2W, ±10%, Ø7x16mm Min Qty: 1 | 0 |
|
$1.7500 / $2.8800 | RFQ |
DISTI #
OY120KE
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9000 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OY120KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
OY120KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2W, 12ohm, 400V, 10% +/-Tol, 1600ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7 mm | |
Package Length | 19 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 1600 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |