Part Details for OXP12X166 (ALTERNATE: 1SCA022325R7100) by ABB Low Voltage Products and Systems
Overview of OXP12X166 (ALTERNATE: 1SCA022325R7100) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OXP12X166 (ALTERNATE: 1SCA022325R7100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70460118
|
RS | Operating Shaft 6.5" (166mm) | ABB OXP12X166 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$13.2200 / $16.5300 | Buy Now |