OX6150A-D3-0.5-05.000-3
Raltron Electronics Corporation
Description: OCXO, Clock,

Overview of OX6150A-D3-0.5-05.000-3 by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for OX6150A-D3-0.5-05.000-3 by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OX6150A-D3-0.5-05.000-3 by Raltron Electronics Corporation

OX6150A-D3-0.5-05.000-3
Raltron Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
unknown
Aging
0.08 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.005%
Frequency Stability-Voltage
0.001 ppm
Input Power
1.3 W
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SINE
Output Impedance
50 Ω
Output Level
1.416 V
Oven Supply Voltage
3.3V
Package Equivalence Code
DILCC5,1,350
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Warm-up Power
3 W
Warm-up Time-Max
5 Minute
Want to compare parts?
  1. OX6150A-D3-0.5-05.000-3
    Raltron Electronics Corporation
    OCXO, Clock,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OX6150A-D3-0.5-05.000-3 by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OX6150A-D3-0.5-05.000-3 by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of OX6150A-D3-0.5-05.000-3 would you like to use for your alert(s)?
  • Please alert me when OX6150A-D3-0.5-05.000-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OX6150A-D3-0.5-05.000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OX6150A-D3-0.5-05.000-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OX6150A-D3-0.5-05.000-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OX6150A-D3-0.5-05.000-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OX6150A-D3-0.5-05.000-3 by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: